
AUDIO PIEZO IND 4-16V PNL MNT
Mallory Sonalert SC416R technical specifications.
| Current Rating | 14mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 1.41inch |
| Input Type | DC |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 16V |
| Weight | 1.481506oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC416R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
