
The SC616CPR is a panel mount piezo alarm component from Mallory Sonalert. It has a current rating of 16mA and operates within a temperature range of -30°C to 65°C. The component is DC rated at 6V and has a maximum supply voltage of 16V. It is packaged in bulk and features a screw termination. The SC616CPR is designed for use in audio applications, specifically alarms, buzzers, and sirens.
Mallory Sonalert SC616CPR technical specifications.
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 46.74mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 23mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC616CPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.