Audio Indicator Piezo 6VDC/6VAC 16VDC 12mA 68dBA 2400Hz to 3400Hz Panel Mount Screw
Sign in to ask questions about the Mallory Sonalert SC616JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC616JU technical specifications.
| Current Rating | 12mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC616JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.