The SC616JW is a DC-powered audio component from Mallory Sonalert, featuring a diameter of 42.85mm and a maximum operating temperature range of -30°C to 65°C. It is designed for flush, panel mount installation and has a maximum supply current of 26mA. The component is available in bulk packaging and has a self-resonant frequency of 2.8kHz.
Sign in to ask questions about the Mallory Sonalert SC616JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC616JW technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.3kHz |
| Housing Color | Black |
| Input Type | DC |
| Length | 32.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 26mA |
| Mount | Flush, Panel |
| Operating Supply Current | 26mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC616JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.