
The SC616MN is a panel mount piezo alarm with a current rating of 22mA and a maximum operating temperature of 85°C. It has a maximum supply voltage of 16V and a minimum supply voltage of 6V. The device is packaged in bulk and has a self-resonant frequency of 2.9kHz. It is designed for use with DC input and has a termination type of screw. The alarm is rated for operation from -40°C to 85°C.
Mallory Sonalert SC616MN technical specifications.
| Current Rating | 22mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 32.6mm |
| Input Type | DC |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 22mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC616MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
