The SC616MPU is a 6V DC piezoelectric buzzer with a current rating of 12mA. It operates within a temperature range of -40°C to 85°C and is designed for flush panel mounting. The device has a diameter of 43mm and is packaged in bulk. It is powered by a screw termination.
Sign in to ask questions about the Mallory Sonalert SC616MPU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC616MPU technical specifications.
| Current Rating | 12mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flush, Panel |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC616MPU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
