Audio Indicators & Alerts 6-16VDC Continuous Panel 2900Hz 102dB
Sign in to ask questions about the Mallory Sonalert SC616N-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC616N-6 technical specifications.
| Current Rating | 22mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 22mA |
| Mount | Panel |
| Operating Supply Current | 22mA |
| Packaging | Bulk |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC616N-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.