
The SC616NL is a 42.9mm diameter black panel mount DC indicator from Mallory Sonalert. It operates within a temperature range of -30°C to 65°C and has a maximum supply voltage of 16V and a maximum supply current of 22mA. The device is packaged in bulk and features wire leads for termination. It is not compliant with Reach SVHC regulations, as its status is unknown.
Sign in to ask questions about the Mallory Sonalert SC616NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC616NL technical specifications.
| Color | Black |
| Diameter | 42.9mm |
| Frequency | 2.9kHz |
| Height | 32.6mm |
| Housing Color | Black |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 20.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 22mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Wire Leads |
| Weight | 42.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC616NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
