The Sonalert SC616NL-3R is a dynamic speaker designed for DC input, with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a frequency response of 2.9kHz and is typically mounted on a panel. The speaker operates at a supply current of 22mA and is available in bulk packaging with 15 units per package. The Sonalert SC616NL-3R features wire leads for termination and is not washable.
Checking distributor stock and pricing after the page loads.
| Frequency | 2.9kHz |
| Height | 32.6mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 22mA |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | Sonalert®, SC |
| Termination | Wire Leads |
| Washable | No |
| RoHS | Compliant |