
The SC616NLR is a black LED from Mallory Sonalert with a current rating of 22mA and a maximum operating temperature of 65°C. It is designed for panel mount applications and has a self resonant frequency of 2.9kHz. The LED has a diameter of 43mm and a height of 1.41inch, with a width and length of 1.69inch. It operates within a temperature range of -30°C to 65°C and has a maximum supply current of 22mA.
Sign in to ask questions about the Mallory Sonalert SC616NLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC616NLR technical specifications.
| Package/Case | 120 |
| Color | Black |
| Current Rating | 22mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 1.41inch |
| Input Type | DC |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 22mA |
| Mount | Panel, Flush |
| Operating Supply Current | 22mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Wire Leads |
| DC Rated Voltage | 16V |
| Weight | 1.481506oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC616NLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.