The SC616NPR is a panel mount piezo alarm from Mallory Sonalert with a current rating of 22mA and a frequency of 2.9kHz. It operates within a temperature range of -30°C to 65°C and is suitable for DC input. The device has a maximum supply voltage of 16V and a maximum supply current of 22mA. It is packaged in bulk and is compliant with Reach SVHC regulations, although the status is unknown.
Mallory Sonalert SC616NPR technical specifications.
| Current Rating | 22mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 1.41inch |
| Input Type | DC |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 22mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 16V |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC616NPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.