Audio Indicators & Alerts CONSTANT/FAST PULSE 6-16VDC, XLOUD
Sign in to ask questions about the Mallory Sonalert SC616NPU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC616NPU technical specifications.
| Current Rating | 26mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Length | 34.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 26mA |
| Mount | Panel |
| Operating Supply Current | 26mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC616NPU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.