
Panel mount audio indicator with DC input, operating between 6VDC and 16VDC. Features a sound output of 80dBA at a frequency range of 2400Hz to 3400Hz, with a self-resonant frequency of 2.9kHz. Current rating is 22mA, and it operates within a temperature range of -30°C to 65°C. The unit has a black color, screw termination, and a diameter of 43mm.
Mallory Sonalert SC616NR technical specifications.
| Color | Black |
| Current Rating | 22mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 1.41inch |
| Input Type | DC |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 22mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 16V |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC616NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
