The SC616PR is a DC-actuated piezoelectric horn from Mallory Sonalert, operating within a temperature range of -30°C to 65°C. It features a self-resonant frequency of 2.9kHz and a maximum supply current of 9mA. The horn is designed for panel mounting via a screw termination and is available in bulk packaging.
Sign in to ask questions about the Mallory Sonalert SC616PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC616PR technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 9mA |
| Mount | Panel |
| Operating Supply Current | 9mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC616PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.