
The SC616PU-1 is a 16V DC rated panel mount piezoelectric buzzer from Mallory Sonalert. It operates over a temperature range of -30°C to 65°C and has a maximum supply current of 12mA. The buzzer is packaged in bulk and features a screw termination. It is designed for use in general applications and is not lead-free.
Sign in to ask questions about the Mallory Sonalert SC616PU-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC616PU-1 technical specifications.
| Diameter | 1.68mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 1.68mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 12mA |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC616PU-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
