
The SC616Q is a general purpose piezoelectric buzzer with a maximum operating temperature range of -30°C to 65°C. It has a maximum supply current of 12mA and a maximum supply voltage of 16V. The buzzer is designed for panel mount applications and is available in bulk packaging. It has a self-resonant frequency of 2.9kHz and a diameter of 1.687inch.
Sign in to ask questions about the Mallory Sonalert SC616Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC616Q technical specifications.
| Diameter | 1.687inch |
| Frequency | 2.9kHz |
| Height | 32.6mm |
| Housing Color | Black |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 12mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC616Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
