Audio Indicators & Alerts 5 TONES, 6-16VDC MED
Sign in to ask questions about the Mallory Sonalert SC616WXYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC616WXYR technical specifications.
| Frequency | 2.325kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 27mA |
| Mount | Panel |
| Operating Supply Current | 27mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC616WXYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.