Audio Indicators & Alerts 3 TONES, 6-16VDC MED
Mallory Sonalert SC616WYR technical specifications.
| Frequency | 2.325kHz |
| Height | 46.8mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 27mA |
| Mount | Panel |
| Operating Supply Current | 27mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC616WYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.