The SC628AD is a black panel mount speaker with a diameter of 1.687inch and a frequency of 2kHz. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The speaker is powered by a supply voltage between 6V and 28V, with a maximum supply current of 15mA and an operating supply current of 23mA. The speaker is packaged in bulk and has a self-resonant frequency of 1.9kHz.
Sign in to ask questions about the Mallory Sonalert SC628AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628AD technical specifications.
| Color | Black |
| Diameter | 1.687inch |
| Frequency | 2kHz |
| Height | 32.85mm |
| Housing Color | Black |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 23mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
