Alarm; 6-28VAC/DC; 65-79db; 1900Hz; Panel Mount; Screw Terminals; Fast Pulse
Mallory Sonalert SC628ADP technical specifications.
| Diameter | 42.85mm |
| Frequency | 2kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 20mA |
| Mount | Flush, Panel |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
