
Panel mount audio indicator with screw termination, operating across a 6VDC/6VAC to 28VDC/28VAC voltage range. Features a 1.9kHz self-resonant frequency and a 2kHz operating frequency, producing 60dBA sound output. Designed for panel mounting with a 43mm outside diameter and a 32.85mm height, it operates within a -30°C to 65°C temperature range and has a maximum supply current of 15mA.
Sign in to ask questions about the Mallory Sonalert SC628ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628ADR technical specifications.
| Package/Case | 300 |
| Current Rating | 23mA |
| Diameter | 43mm |
| Frequency | 2kHz |
| Height | 32.85mm |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 23mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 28V |
| Washable | No |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
