The SC628AE is a general-purpose audio component with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum supply current of 10mA and an operating supply current of 10mA. The component is packaged in bulk and has a diameter of 1.687inch. It is mounted on a panel via a screw termination.
Sign in to ask questions about the Mallory Sonalert SC628AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628AE technical specifications.
| Diameter | 1.687inch |
| Frequency | 2kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 10mA |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.