The SC628AEJ is a general purpose buzzer with a frequency of 2kHz. It operates within a temperature range of -30°C to 65°C and has a maximum supply current of 13mA. The buzzer is designed for flush, panel mounting and is available in bulk packaging. It is part of the SC series and features screw termination.
Sign in to ask questions about the Mallory Sonalert SC628AEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628AEJ technical specifications.
| Frequency | 2kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 13mA |
| Mount | Flush, Panel |
| Operating Supply Current | 13mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC628AEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.