Audio Indicator Piezo 6VAC 28VAC 16mA 57dBA/72dBA 1500Hz to 2500Hz Panel Mount Screw Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC628AEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 16mA |
| Diameter | 42.85mm |
| Frequency | 2kHz |
| Height | 61.53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Mount | Flush, Panel |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628AEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
