Audio Indicator Piezo 6VDC/6VAC 28VDC/28VAC 8mA 55dBA/68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC628AFJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 8mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8mA |
| Mount | Flush, Panel |
| Operating Supply Current | 8mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628AFJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
