
Mallory Sonalert SC628AFP technical specifications.
| Current Rating | 10mA |
| Frequency | 2.9kHz |
| Length | 49.21mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 8mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| Voltage Rating | 28V |
| Width | 42.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC628AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
