
The SC628AHJR is a piezo alarm component with a current rating of 16mA and a voltage rating of 6V AC. It operates within a temperature range of -30°C to 65°C and has a frequency of 4.5kHz. The component is packaged in bulk and features a flush, panel mount with a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC628AHJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 4.5kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628AHJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
