Audio Indicators & Alerts FAST PULSE, 6-28VAC 4500HZ, MEDIUM
Mallory Sonalert SC628AHPR technical specifications.
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 4.5kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
