
TRANSDUCER, PIEZO, 4.5KHZ, 80DBA, 28V - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC628AHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628AHR technical specifications.
| Color | Black |
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 4.5kHz |
| Height | 48.51mm |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 16mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 28V |
| Washable | No |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628AHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
