Audio Indicator Piezo 6VDC/6VAC 28VDC/28VAC 16mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC628AJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 48.51mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Mount | Panel, Flush |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628AJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
