
This panel mount buzzer is designed for use in applications requiring a 28V maximum supply voltage and 30mA maximum supply current. It operates within a temperature range of -30°C to 65°C and has a self-resonant frequency of 2.9kHz. The buzzer is available in a black color and is UL approved. It is packaged in bulk and has a diameter of 1.687inch and a height of 32.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC628ANJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Diameter | 1.687inch |
| Frequency | 2.9kHz |
| Height | 32.9mm |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628ANJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
