
This 30mA panel mount piezo alarm has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It is RoHS compliant and has a maximum supply current of 30mA. The device is rated for 28V and has a self resonant frequency of 2.9kHz. It is packaged in bulk and has a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Current Rating | 30mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 1.41inch |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 30mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 28V |
| Weight | 2.081164oz |
| Width | 1.69inch |
| RoHS | Compliant |
