
The SC628ANP is a piezo speaker with a black housing and a diameter of 1.687inch. It operates at a frequency of 2.9kHz and has a maximum supply current of 30mA. The device is designed for panel mounting and has an operating temperature range of -30°C to 65°C. The SC628ANP is manufactured by Mallory Sonalert and is available in bulk packaging.
Sign in to ask questions about the Mallory Sonalert SC628ANP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628ANP technical specifications.
| Color | Black |
| Diameter | 1.687inch |
| Frequency | 2.9kHz |
| Height | 32.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Weight | 59.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC628ANP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
