Audio Indicator Piezo 6VDC/6VAC 28VDC/28VAC 30mA 88dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC628ANPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 30mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 32.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 30mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628ANPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
