
Piezo audio indicator with a 6VDC/6VAC to 28VDC/28VAC voltage rating and 30mA current draw. Features a 2.9kHz self-resonant frequency, producing 80dBA sound output. Designed for panel mounting with screw termination, this black component operates within a -30°C to 65°C temperature range. Its dimensions include a 43mm diameter and 1.41-inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC628ANR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628ANR technical specifications.
| Color | Black |
| Current Rating | 30mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 1.41inch |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 30mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 28V |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628ANR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
