
The SC628APR is a panel mount piezo alarm component from Mallory Sonalert. It operates within a temperature range of -30°C to 65°C and has a maximum supply voltage of 28V and current rating of 16mA. The component has a diameter of 43mm and is available in bulk packaging. The SC628APR is designed for use in audio applications and is compliant with Reach SVHC regulations, although the status is unknown.
Checking distributor stock and pricing after the page loads.
Mallory Sonalert SC628APR technical specifications.
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 48.51mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 23mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.
