
The SC628D is a black DC panel mount buzzer with a frequency of 1.9kHz. It operates within a temperature range of -30°C to 65°C and has a maximum supply voltage of 28V and current of 18mA. The buzzer is packaged in bulk and has a diameter of 1.687inch and a height of 32.6mm. It is designed for use with DC inputs and has a self-resonant frequency of 1.9kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC628D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Diameter | 1.687inch |
| Frequency | 1.9kHz |
| Height | 32.6mm |
| Housing Color | Black |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 18mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| Weight | 45.4g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
