
The SC628D-1 is a DC-rated buzzer from Mallory Sonalert with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a current rating of 18mA and an operating supply current of 18mA. The buzzer is designed for panel mount and has a diameter of 42.85mm and a height of 33.5mm. It is available in bulk packaging and has a quick connect termination.
Sign in to ask questions about the Mallory Sonalert SC628D-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628D-1 technical specifications.
| Current Rating | 18mA |
| Diameter | 42.85mm |
| Frequency | 2kHz |
| Height | 33.5mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 18mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Quick Connect |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC628D-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
