
AUDIO PIEZO IND 6-28V PNL MNT
Mallory Sonalert SC628DJ technical specifications.
| Color | Black |
| Diameter | 1.687inch |
| Frequency | 1.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 23mA |
| Mount | Panel |
| Operating Supply Current | 23mA |
| Packaging | Bulk |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.
