
The SC628EJR is a component with a DC rated voltage of 28V and a current rating of 28mA. It is designed for panel mount applications and operates within a temperature range of -30°C to 65°C. The component is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC628EJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 28mA |
| Diameter | 43mm |
| Frequency | 1.9kHz |
| Height | 1.41inch |
| Input Type | DC |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 28mA |
| Mount | Panel, Flush |
| Operating Supply Current | 28mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 28V |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628EJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
