Audio Indicator Piezo 6VDC 28VDC 14mA 55dBA/65dBA 1600Hz to 2200Hz Panel Mount Screw Bulk
Sign in to ask questions about the Mallory Sonalert SC628EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628EP technical specifications.
| Frequency | 2kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 14mA |
| Mount | Flush, Panel |
| Operating Supply Current | 14mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC628EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
