
Panel mount audio indicator featuring piezo technology, operating across a 6VDC to 28VDC input range with an 11mA current draw. Emitting sound at 1.9kHz, it produces output levels of 55dBA or 65dBA. Designed for panel mounting with screw termination, this component offers a wide operating temperature range from -30°C to 65°C and a black housing.
Sign in to ask questions about the Mallory Sonalert SC628ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628ER technical specifications.
| Color | Black |
| Current Rating | 11mA |
| Diameter | 43mm |
| Frequency | 1.9kHz |
| Height | 1.41inch |
| Input Type | DC |
| Length | 1.69inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Flush, Panel |
| Operating Supply Current | 11mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 28V |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
