Audio Indicator Piezo 6VDC 28VDC 8mA 60dBA 2400Hz to 3400Hz Panel Mount Quick Connect Bulk
Mallory Sonalert SC628FJW technical specifications.
| Color | Black |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 8mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.