Mallory Sonalert SC628FK technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 47.53 |
| Product Diameter (mm) | 42.85 |
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 12mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 50dBA/62dBAdBA |
| Termination Method | Screw |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 90201 |
| EU RoHS | No |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert SC628FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.