
The SC628H is a black DC panel mount speaker with a diameter of 1.687inch. It operates within a temperature range of -30°C to 65°C and has a maximum supply voltage of 28V. The speaker's supply current is 23mA, and it is packaged in bulk. The SC628H is designed for use in audio applications and is manufactured by Mallory Sonalert.
Mallory Sonalert SC628H technical specifications.
| Color | Black |
| Diameter | 1.687inch |
| Frequency | 4.5kHz |
| Height | 32.6mm |
| Housing Color | Black |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 20.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 23mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.5kHz |
| Series | SC |
| Termination | Screw |
| Weight | 42.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
