The SC628HJ is a panel mount piezo driver designed for use with DC input signals. It operates within a temperature range of -30°C to 65°C and draws a maximum operating supply current of 23mA. The device is packaged in bulk and features a screw termination. It is suitable for use in electromechanical applications, particularly in audio components such as alarms, buzzers, and sirens.
Sign in to ask questions about the Mallory Sonalert SC628HJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628HJ technical specifications.
| Frequency | 4.5kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 23mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC628HJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.