Audio Indicator Piezo 6VDC 28VDC 16mA 68dBA 4000Hz to 5000Hz Panel Mount Screw Bulk
Checking distributor stock and pricing after the page loads.
Mallory Sonalert SC628HPR technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 4.5kHz |
| Height | 32.6mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 16mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Self Resonant Frequency | 4.5kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
