
The SC628JU-1 is a DC-operated buzzer with a current rating of 27mA and a supply voltage range of 6-28V. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The buzzer is designed for panel mount, flush installation and has a diameter of 43mm and a height of 32.9mm. It is packaged in bulk and has a self-resonant frequency of 2.9kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC628JU-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 27mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 32.9mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 27mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628JU-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
