
The SC628K is a DC-rated black buzzer with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a self-resonant frequency of 2.9kHz and a maximum supply current of 23mA. The buzzer is designed for panel mounting with a screw termination and is available in bulk packaging.
Sign in to ask questions about the Mallory Sonalert SC628K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628K technical specifications.
| Color | Black |
| Current Rating | 23mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Housing Color | Black |
| Input Type | DC |
| Length | 34.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 23mA |
| Mount | Panel |
| Operating Supply Current | 23mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
