Audio Indicator 6VDC 28VDC 23mA 78dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Sign in to ask questions about the Mallory Sonalert SC628KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628KR technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 23mA |
| Mount | Panel |
| Operating Supply Current | 23mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
